Amphenol Aerospace MIL-PRF-29504 90 Degree Multi-Mode, Size 16 Termini

Amphenol Aerospace MIL-PRF-29504 90 Degree Multi-Mode, Size 16 Termini

Amphenol provides 90°, size 16 fiber optic termini that can be used with multi-channel circular connectors. Consult us for the 90°, size 16 termini for use in LRM rectangular connectors.

Features

  • Precision ceramic ferrules which precisely position the fiber within the termini. 
  • Available with metal or ceramic alignment sleeves 
  • Stainless steel termini bodies and springs. 
  • Allows for multiple fiber accommodations.