Amphenol Aerospace MIL-DTL-22992 Class L Connectors
Amphenol Aerospace MIL-DTL-22992 Class L Connectors are robust, high-power cylindrical devices designed for defence and industrial applications. These connectors feature controlled parameters, including shell styles, contact types, and shell sizes to ensure safe and reliable interconnections. The MIL-DTL-22992 Class L connectors offer a high current range from 40A to 200A and automatic grounding for enhanced safety. These components use double stub coupling threads to prevent cross-threading and feature gaskets or O-rings for secure, weather-tight sealing. Applications include power generators, air conditioning units, ground missile systems, communication centers, and medical units.
Features
- Arc quenching design with recessed contacts
- Automatic grounding for safety
- Meets voltage, current, frequency, and grounding requirements
- Environmental resistance to heat, moisture, vibration, and impact
- Fluid immersion and moisture resistance testing
- MIL-DTL-22992 qualification
- Rugged aluminum construction with seals for waterproofing
- Serviceable crimped contacts, no tools required
Applications
- Aerospace systems
- Construction equipments
- Defence
- Industrial macinery
- Power generation
- Transport
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating range | 40A to 200A |
| Durability | 500 cycles |
| Shell sizes | 28, 32, 44, and 52 |
| Contact sizes | 6, 4, 1/0, and 4/0 |
| Number of positions |
4, 5, 6, and 8 |
| Salt spary corrosion | 48 hours |
| Peak amplitude sweep | 10G |