Amphenol Aerospace Micro-D Connectors

Amphenol Aerospace Micro-D Connectors

Amphenol micro-D connectors provide small interconnect solutions which will exceed the requirements of the US military standard M83513. What differentiates Amphenol from our competition is our ability to evolve and innovate. Shown here and on the next page are new Micro-D solutions. Amphenol is not limited to the traditional M83513 rectangular connectors and continues to offer new variations to support key programs and markets such as C4I, Medical, Space and Military Aerospace Defense.

The Keyed Micro-D was designed to allow multiple connectors of the same or similar wire counts to be mounted side by side without the fear of cross-mating. Amphenol’s Keyed Micro-D connectors also provide a fear-free environment when dealing with blind mate applications.

Amphenol’s new composite plated Micro-D provides both shell-to-shell conductivity and weight savings that are required by many of today’s applications. Still meeting the Mil-Standard requirements of the M83513, this series will out-perform your expectations and be available in all Mil-Standard arrangements.
 

Features

  • Rectangular D Style 
  • Strip line Style 
  • Filtered Connectors 
  • High Density Card 
  • Strip and custom card edge configurations 
  • Single row metal style 
  • Keyed Micro-D Style
     

Applications

  • C4I 
  • Medical 
  • Space 
  • Military Aerospace Defense