Amphenol Aerospace Matrix MIL-DTL-83723

Amphenol Aerospace Matrix MIL-DTL-83723

Matrix MIL-DTL-83723 series provides many choices within the range of a medium sized, environmentally resistant circular connector. With three coupling style choices- bayonet, threaded and quick-disconnect - the versatility of this family makes it increasingly popular for panel mount, box mount and line-to-line applications in aircraft. For general duty environmentally resistant requirements, this family of connectors provides a wide range of interconnection solutions.

Features

  • Operating Temperature Range: Classes A, G and R: –65°C (–85°F) to 200°C (392°F) Class W: –65°C to 175°C 
  • Environmental Seal: Wired, mated connectors with the specified accessory attached will meet the altitude immersion test specified in MIL-DTL-83723. 
  • Durability: Minimum of 500 mating cycles.
     

Applications

  • Military & Commercial Aviation 
  • Military Vehicles