Amphenol Aerospace MIL-DTL-26482 Series II Circular Connectors

Amphenol Aerospace Matrix MIL-DTL-26482

Features

  • Bayonet coupling connector with crimp rear insert, rear release contacts. 
  • Medium size, environmentally resistant connector 
  • Shells size 8 to 24. Contact sizes 20, 16, and 12. 
  • Recommended operating voltage to 1,000 VAC (RMS) at sea level 
  • Quick positive coupling assured by 3 point bayonet coupling system 
  • 34 insert patterns available from 3 to 55 circuits 
  • Various finishes are available
     

Applications

  • Military & Commercial Aviation 
  • Cockpit, Landing Gear, Aircraft Frame Military Aircraft Carriers 
  • Instrumentation/Process Control/Test Equipment 
  • C4ISR