Amphenol Aerospace LRM Surface Mount Connectors

Amphenol Aerospace Line Replaceable Module (LRM) Surface Mount Connectors feature B3 Brush contact that provides low mating force, multiple points of contact, stable electrical performance, and extended service life. These connectors can be designed in 1, 2, and 3-bay configurations, with many shell designs available. Typical standard arrangements of digital (brush) inserts are 80, 108, 152, and 180 pins. Some of the applications of LRM connectors include military, missiles, C4ISR, and radar.

Features

  • Can be designed in 1, 2, 3 (and more) bay configurations with many shell designs available 
  • LRM digital (brush) inserts can be combined with inserts for power, fiber optics, RF, high speed, and high amperage RADSOK contacts 
  • Thousands of combinations of inserts are tailored to meet user needs 

Applications

  • C4ISR
  • Military and commercial avionics
  • Military vehicles
  • Missile defense
  • Missiles/ordnance
  • Radar
  • Space (satellites)