Amphenol Aerospace M55302 Low Mating Force (LMF) Rectangular Connectors feature B3 Brush Contact as the standard contact. The brush contact offers the advantages of low mating force, stable electrical performance, and extended service life. These connectors provide high performance on the ground, in the air, and at sea and meet the military versions MIL-DTL-55302/166 through /172. Typical M55302 low-mating force rectangular connector applications include medical, IC chip testers, military, and GPS systems.
Amphenol Aerospace M55302 Low Mating Force Rectangular Connectors
Features
- 0.100 inch center to center, square grid contact spacing
- 2, 3 and 4 row contact arrangements with 10 to 100 contacts per row in one contact per row increments
- Accessories available for latching and polarization
- Application flexibility (parallel boards, perpendicular boards, wire-to-board, end-to-end boards, card extenders)
- Board pins provided with input/output connectors
- Front release/front removable contacts in Mother Board, Daughter Board, and PC version, rear release/rear removable crimp contacts (size 22D) or printed circuit
- Military versions meet MIL-DTL-55302/166 through /172
- Mix signals with power, RF or fiber optics are available
- Options on termination lengths and plating
- RoHS-compliant
- Smaller-sized connector designs with as few as 5 contacts per row
- Termination versatility, straight and 90° PCB stud, wire wrap and crimp
- Up to 256 keyed, mating polarizations are available
Applications
- GPS systems
- Harsh environments
- IC chip testers
- Medical equipment
- Military and commercial avionics
- Military ground vehicles
- Telecommunications