Amphenol Aerospace LMD and LMS Modular Connectors
Amphenol Aerospace LMD and LMS Modular Connectors offer flexible solutions for instrumentation and avionic control. These LMD series connectors come in customizable modules with various contact sizes and arrangements. LMD and LMS connectors operate at a temperature range from -55°C to +140°C and have a minimum insulation resistance of 5000MΩ. The LMD series connectors feature a traditional housing, while the LMS series is equipped with a double-ended splice connector, a tool-free release mechanism, and a two-piece panel mounting bracket. Typically used for military, aerospace, and commercial aircraft applications.
Features
- Allows for a variety of circuit configurations
- Eliminates costly PC board and associated hardware
- Facilitates equipment maintenance
- Permits ease of circuit upgrading
- Reduces assembly and production costs
- Reduces inventory levels and associated costs
Applications
- Aerospace
- Commercial air avionics
- Ground vehicles
- Industrial automation
- Lighting and auxiliary systems
- Military
- Simulators
- Test equipment harnessing
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -55°C to +140°C |
| Minimum insulation resistance | 5000MΩ |
| Durability | 250 cycles |
| Minimum module retention | 70lbs |