Amphenol Aerospace QWL Series Cylindrical Connectors are a versatile, economical alternative to military-qualified designs. These connectors are tailor-made for compact, heavy-duty industrial use. Equivalent MS shell sizes and insert arrangements offer compatibility with all standard cable types. MIL-DTL-22992 environmental connector requirements are used as a performance criteria base for this series to assure reliability under the most severe conditions. Typical applications include shipboard installations and ground support power distribution applications where physical strength and dependability are key requirements.
Amphenol Aerospace QWL Cylindrical Connectors
Features
- Both MS and custom insert patterns are available
- High-strength aluminum shells with Alumilite 225 hard anodic finish and shock-resistant resilient inserts
- Rugged double stub coupling threads, left-hand accessory threads, and simple single keyway mating
Applications
- Ground support power distributions
- Military designs
- Shipboard installations