Amphenol Aerospace JSFC17 Socket JSFC18 Fiber Contacts

Amphenol Aerospace JSFC17 Socket JSFC18 Fiber Contacts
Part Number Information
Part #: Price/Availability:
JSFC15 Part Search
JSFC16 Part Search

Approved for use in JSF/F-35 application.

Features

  • Based on Amphenol® Composite Tri-Start, Qualified to MIL-DTL-38999, Rev. J.
  • Increased Corrosion Resistance-nickel plating (200°C) both withstand 2000 hours of salt spray exposure.
  • Durability-1500 couplings minimum (in reference to connector couplings, not termini)
  • Termini Protection-recessed pins in this 100% scoop-proof connector minimize potential termini damage
  • Vibration/Shock-operates under severe high temperature vibration
  • Threaded coupling quickly and completely mates in one 360° turn of the coupling nut
     

Applications

  • Military and Commercial Aerospace 
  • Harsh Environments