Amphenol Aerospace JSFC15 Receptacle and JSFC16 Plug Contacts are approved for use in JSF/F-35 applications. Based on Amphenol Composite Tri-Start, Qualified to MIL-DTL-38999.
Amphenol Aerospace JSFC15 Receptacle and JSFC16 Plug Contacts
Features
- Approved for use in JSF/F35 application
- Based on Amphenol Composite Tri-Start, Qualified to MIL-DTL-38999, Rev. J.
- Increased Corrosion Resistance-nickel plating (200°C) both withstand 2000 hours of salt spray exposure.
- Durability-1500 couplings minimum (in reference to connector couplings, not termini)
- Termini Protection-recessed pins in this 100% scoop-proof connector minimize potential termini damage
- Vibration/Shock-operates under severe high temperature vibration
- Threaded coupling quickly and completely mates in one 360° turn of the coupling nut
Applications
- Military and Commercial Aerospace
- Harsh Environments
Resources
- JSFC15 Wall Mount Receptacles (PDF)
- JSFC16 Straight Plug (PDF)