Amphenol Aerospace High Speed Copper Cables and Contacts
Amphenol Aerospace High Speed Copper Cables and Contacts come with a robust construction, versatile design options, and reliable signal integrity. These copper cables and contacts are designed to support high data transfer rates, ensuring fast and efficient communication in critical requirements. The copper cables operate within a temperature range of -40°C to +85°C, while the contacts support current ratings ranging from 1A to 46A. The high speed cables and contacts find applications in aerospace and defence, industrial, automotive, and telecommunications.
Features
- Customization options
- Fast and efficient communication
- Precision engineering
- Robust construction
- Superior signal integrity
- Versatility
Applications
- Aerospace and defence:
- Avionics systems
- Communication systems
- Military vehicles
- Radar systems
- Automotive:
- Automotive electronics
- Infotainment systems
- In-vehicle networking
- Industrial:
- Control systems
- Industrial automation
- Robotics
- Telecommunications:
- High speed data transmission
- Networking applications
Technical Specifications
| Parameters | Values |
|---|---|
| Cables | |
| Operating temperature range | -40°C to +85°C |
| Minimum cable length | 1.524m |
| Power consumption | <5W |
| Contacts | |
| Current rating range | 1A to 46A |
| Minimum contact size | 4 |
| Maximum wire gauge | 26AWG |