Amphenol Aerospace High-Frequency Coaxial Contacts provide good electrical performance and high-frequency capability. These contacts offer DC to 40GHz high frequency and an operating temperature range from –65°C to +125°C. The unique 'Float Mount' technology of the high-frequency coaxial contacts allows for consistent microwave performance while maintaining tight mechanical tolerances. Some of the applications include military and commercial aviation and missiles and ordnance.
Amphenol Aerospace High Frequency Coaxial Contacts
Features
- Blindmate advantage and maintenance of an accurate phase length when mated
- Can be terminated to multiple cable types depending on the application
- Good electrical performance and high-frequency capability
- Has unique 'Float Mount' technology allows for consistent microwave performance while maintaining tight mechanical tolerances
- Utilizes standard interfaces based on MIL-STD-348, and can be installed in any MIL-DTL-38999 size 8, 12, or 16 insert
Applications
- C4ISR
- Harsh environments
- Military and commercial aviation
- Military vehicles
- Missiles and ordnance