Amphenol Aerospace QWLD Heavy Duty Connectors

Amphenol Aerospace QWLD Series MIL-C-22992 Heavy Duty Cylindrical Connectors feature water-resistant and explosion-proof construction, protecting against abrasion, corrosion, vibration, and mechanical shock. These connectors use MIL-STD-1373 double stub threads for efficient coupling and easy maintenance. The QWLD connectors come with over 300 insert configurations, including coaxial and thermocouple options, and ensure reliable performance in harsh conditions. QWLD cylindrical connectors offer a current rating of 60A. Typical applications include offshore drilling, industrial equipment, and transportation.

Features

  • Alumilite 225 anodic finish with conductive plating
  • Available in wall, bulkhead, box, and jam nut receptacles, along with cable and straight plug options
  • Clamp bar accessories prevent cable stress
  • Double stub threads per MIL-STD-1373 for quick and secure mating
  • Resistant to water, abrasion, corrosion, explosions, vibration, and shock
  • Sealing gaskets at all joints ensure moisture protection

Applications

  • Aerospace and defense
  • Industrial equipment
  • Offshore drilling
  • Transportation

Technical Specifications

Parameters Values
Available insert patterns more than 300
Current rating 60A
Maximum number of position 52
Shell sizes 16, 18, 20, 22, 24, 28, 32, 36, 40, 44 & 52