Amphenol Aerospace HDB3 Series High-Density Connectors

Amphenol Aerospace HDB3 Series High-Density Connectors feature a higher density contact pattern and lower mated height than the standard low-mating-force rectangular connectors. HDB3 connectors use the same durable and reliable B3 brush contact in a tighter 0.070inch x 0.060inch staggered grid pattern. These connectors allow up to 6.250Gbps via 100Ω matched impedance differential pairs. Typical high-density HDB3 connector applications include medical, military, transportation, and naval.

Features

  • 100,000 mating cycles
  • 36 unique keying combinations
  • Operating temperature ranges from -65°C to +125°C

Applications

  • C4ISR
  • Harsh environments
  • High definition cameras
  • Medical equipment
  • Military and commercial avionics
  • Naval
  • Transportation
  • UAVs