Amphenol Industrial GT Reverse Bayonet Connectors

Amphenol Industrial GT Series Reverse Bayonet Connectors meet MIL-DTL-5015 and were designed originally for use by the military. These connectors provide quick, positive coupling with audible and visual feedback. The IP67-rated connectors feature rugged construction, various insert options, and terminations for harsh environments. These connectors have a minimum of 2000 mating cycles and are UL-recognized. Typical applications include commercial, geophysical, aerospace, and rail mass transit. 

Features

  • Audible, tactile, and visual indication of full coupling
  • Available in both crimp and solder terminations
  • Available with over-molded rubber coupling for added damage protection and increased gripping surface
  • IP67-rated waterproof and UL-recognized
  • Inserts available in neoprene and viton materials
  • Low smoke/flame retardant inserts are also available
  • Low smoke/flame retardant inserts with an operating temperature range from -55° to +125°C
  • Neoprene inserts with an operating temperature range from  -55° to +125°C
  • Numerous finishes are available
  • Quick positive coupling is available
  • Up to 50% more ampacity with the use of RADSOK technology
  • Viton inserts with an operating temperature range from -50° to +200°C
  • Zinc alloy plating (cadmium free) available

Applications

  • Aerospace
  • Alternative energy
  • Commercial
  • Geophysical
  • Rail mass transit