Amphenol Aerospace Fiber Optic Cables

Amphenol Aerospace Fiber Optic Cables

Amphenol Aerospace Fiber Optic Cables meet MIL-DTL-38999 standards. Amphenol’s cable assembly expertise dates back to the first industry standard fiber optic connector, over 25 years ago. Our depth of understanding of connector and termini design, and the complete control of connector materials, make Amphenol Fiber Optic cable assemblies one of the best in the industry.

Amphe­nol offers a comprehensive line of single-mode and multi-mode cable assemblies in a variety of cable configurations. From sim­plex jumpers to multi-fiber custom assemblies, Amphenol can design and supply all of your cable needs. High quality polishing processes have been developed to meet and exceed industry standard specifications for insertion loss, return loss and end-face geometry. All assemblies are designed to intermateability standards for optical and physical performance criteria.
 

Features

  • MIL-PRF-29504/4, /5, /14, /15 Style 
  • HD20 
  • MTC 
  • ARINC 801 
  • Commercial grade connectors: ST, LC, FC, SC
     

Applications

  • Military and Commercial Aerospace

Resources