Amphenol Aerospace Fiber Optic Bulkhead Feed-Through

Amphenol Aerospace Fiber Optic Bulkhead Feed-Through is compatible with D38999 and Amphenol CF-series fiber optic connectors with size 16 fiber optic contacts. The feed-through is designed to perform in demanding aerospace environments and any other applications where a high degree of environmental sealing is required between bulkheads. These are available in electroless nickel and olive drab cadmium finishes. Some of the applications include military, medical, and harsh environments. 

Features

  • Available finishes include electroless nickel and olive drab cadmium
  • CF-series fiber optic connectors with size 16 fiber optic contacts
  • Fully compatible with D38999 and Amphenol
  • Jam nut style for easy installation
  • Typical fiber sizes include 50/125 and 62.5/125 multi-mode fiber

Applications

  • Medical
  • Military and commercial aerospace 
  • Harsh environments