Amphenol Aerospace Dualok Connector is an enhanced anti-decoupling mechanism that can be used on virtually any cylindrical plug connector and backshell.The Dualok Interconnect System greatly improves electrical performance in harsh environments while providing a size and weight savings when compared to standard connectors in the same class.Dualok technology is applied to the plug connector and backshell only and will mate with standard receptacles.
Amphenol Aerospace Dualok Interconnect System
Features
- Better Shell-to-Shell Conductivity
- Assures EMI Protection at High Frequencies
- Minimized Contact Fretting
- Extreme Vibration Capabilities at Wide Temperature Range (-65°C to +200°C)
- Enhanced Corrosion Protection with Composite Materials
- Reduces Relative Motion
- Lightweight, Hybrid Composite/Metal Design
- Smaller Footprint/Space Savings
Applications
- Commercial Aerospace
- Military Aerospace
- Rotorcraft
- Ground Vehicle