Amphenol Aerospace Differential Twinax Contacts
Amphenol Aerospace Differential Twinax Contacts facilitate high-speed data transmission with low power consumption and strong EMI shielding. These contacts utilize two inner contacts to create matched impedance differential pairs of 100Ω or 150Ω, while the durable outer contact enhances reliability. The Twinax contacts are available in size 8 crimp termination style with PC tails, and modifications to MIL-DTL-38999 connectors are required for proper fitting. These contacts operate within a temperature range from -65°C to 175°C, and support a maximum voltage rating of 500V. Typical applications include military and aerospace systems, high-speed data communication, and environments where EMI performance is critical.
Features
- 360° EMI shielding for superior performance
- Bandwidth up to 1.25GHz
- Compatible with modified MIL-DTL-38999 connectors
- Data rates exceeding 2.5Gbps
- Durable outer contact design for robustness
- Gold plating for improved conductivity and corrosion resistance
- High reliability in demanding environments
- Keyed contacts for secure connections
- Low power consumption for energy efficiency
- Size 8 crimp termination and PC tails options
Applications
- Aerospace avionics
- Data centers and networking equipment
- High-speed data transmission
- Industrial automation and control systems
- Military communication systems
- Telecommunications infrastructure
- Test and measurement systems
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum voltage rating | 500Vrms |
| Maximum dielectric withstand voltage | 1000Vrms AC |
| Bandwidth | up to 1.25GHz |
| Operating temperature range | -65°C to +175°C |
| Data rate | exceeding 2.5Gbps |