Amphenol Aerospace Deep Space 38999 Connectors
Amphenol Aerospace Deep Space Series 38999 Connectors are designed for extreme cold-weather environments. These connectors retain grommet-to-wire and contact-to-contact seals in temperatures as low as -65°C. The Deep Space series connectors are available in 38999 Series I, Series II, Series III, and SJT and are tooled in most insert arrangements. These connectors feature shell sizes of 9, 11, 13, 15, 17, 19, and 21. Typical applications include aerospace systems and deep space missions.
Features
- Available in 38999 Series I, Series II, Series III, and SJT
- Compatible with standard 38999 caps and accessories
- Interchangeable and interchangeable with standard connectors
- Retains grommet-to-wire seal and contact isolation
- Rubber resists compression set during connector operations
- Static testing shows no cracking
- Tooled in most insert arrangements
Applications
- Aerospace systems
- Deep space missions
- Extreme cold environment systems
Technical Specifications
| Parameters | Values |
|---|---|
| Shell Sizes | 9, 11, 13, 15, 17, 19, and 21 |
| Contact Types | P and S |
| Minimum Operating Temperature | -195°C |
| Number of Positions | 4, 6, 11, 13, 19, 32, 37, and 55 |