Amphenol Aerospace CTF-QUAD Copper to Fiber Media Converters feature a Quadrax form factor with embedded fiber optic transmitters and receivers. These converters use standard quadrax receptacle connectors and inserts. The CTF-QUAD CTF media converters offer an operating temperature range from -40°C to 85°C and a storage temperature range from -55°C to 125°C. The CTF-QUAD product line offers copper-to-fiber and fiber-to-copper conversion in quadrax form factor pins for standard D38999 quadrax insert configurations. Typical applications include avionics, ground systems, and naval.
Amphenol Aerospace CTF-QUAD Copper to Fiber Media Converters
Features
- Components are epoxy sealed
- Industry standard rugged transmitters and receivers temperature range from -40˚C to +85˚C
- Industry-standard 1.25mm fiber optic ferrules
- PCB lead connection to customer circuit board or PCB lead connection to flex using nano
- Plug/socket side uses quadrax socket to ARINC-801 pin adapter for system fiber connection
- Quadrax form factor embedded fiber optic transmitters and receivers
- Replace any quadrax pin in a receptacle and configure with media conversion copper to fiber and fiber to copper
- Speed support from DC to 10Gbps for both transmitter and receiver
- Uses standard quadrax receptacle connectors and inserts
Applications
- Avionics
- Ground systems
- Naval