Amphenol Aerospace CTF-10G-1 Copper to Fiber Media Converters is an integrated hybrid connector and media converter that combines high-speed copper technology with M29504 fiber technology. CTF-10G-1 is rugged, flexible, and affordable, with many options available, and helps in high-speed data transfer from copper to fiber and fiber to copper. These converters support up to 10G Ethernet, 8G Fibre Channel, PCI-Express 3.0, DVI, and other protocols. Some of the applications include commercial air and ground vehicles.
Amphenol Aerospace CTF-10G-1 Copper to Fiber (CTF) Media Converters
Features
- 1 channel (1 Tx, 1 Rx) and D38999 shell size 11
- 10.3125Gbps
- 12dB worst case between transmit power and receive sensitivity
- Built-in test
- Operating temperature ranges from -40°C to +85°C
- XAUI interface
Applications
- Commercial air and ground vehicles
- Military air and ground vehicles
Resources
- Amphenol Aerospace CTF-10G-1 Copper to Fiber Media Converters Datasheet & Specifications (PDF)