Amphenol Aerospace Coaxial Contacts

Amphenol Aerospace Coaxial Contacts offer a large crimping area that assures low contact resistance and high tensile strength. The contacts have a back insulator that positively captivates inner contact against axial loads and a front insulator that provides closed entry for socket inner contact. Diameters are standardized in sizes 4, 8, 12, and 16 so that coaxial contacts may be interchanged with power contacts in connector arrangements that include those sizes. Typical applications include military and commercial aviation and C4ISR.

Features

  • Back insulator positively captivates inner contact against axial loads
  • Front insulator provides closed entry for socket inner contact
  • Large crimping area assures low contact resistance and high tensile strength
  • Outer contact has rugged wall section for durability
  • Recessed inner contact is protected

Applications

  • C4ISR
  • Harsh environments
  • Military and commercial aviation
  • Military vehicles missiles and ordnance