Amphenol Aerospace Board Level and Rectangular Fiber Optic Connectors offer high-speed fiber optic transmission and are available within LRM connectors for use in advanced avionics systems. The optical performance of fiber optic termini is similar to the termini used in circular connectors. The insertion losses range from 0.3dB to <1.5dB depending upon factors like launch conditions, fiber NA, fiber size, and the type of termination. Typical applications include military and commercial aerospace.
Amphenol Aerospace Board Level and Rectangular Fiber Optic Connectors
Features
- Hybrid arrangements with RF or high-speed shielded contacts and brush contact combinations
- SMPM RF contacts
- Size 12 coax for DC-65GHz
- Size 16 M39029/79 and /80 shielded contacts
- Size 8 coax for DC-32GHz
Applications
- Harsh environments
- Military and commercial aerospace