Amphenol Aerospace ARINC 801 Multi-Channel Termini
Amphenol Aerospace ARINC 801 Series Multi-Channel Termini provides precise fiber optic alignment through a removable alignment sleeve insert, allowing for easy maintenance. These termini utilize three stages of alignment: shell-to-shell keys, guide pins, and ceramic alignment sleeves, ensuring accuracy. The 801 series termini exhibit a maximum insertion loss of 0.30dB and a maximum return loss of -20dB. These components feature standard aerospace fluid immersion and a thermal cycling range from -55°C to +100°C. Applications include aerospace fiber optic systems, defense tactical communication equipment, high-performance communication networks, optical signal transmission in harsh environments, and ruggedized data links for defense and aviation.
Features
- Available with PC and APC end-face finishes
- Crimped connection to the cable for secure hold
- Genderless design for use on both sides of a connector
- Keyed design to prevent rotation
- Precision ceramic ferrules and sleeves for accurate alignment
- Pull-proof construction to prevent fiber pull-out
- Removable alignment sleeve insert for easy cleaning
- Standard tool compatibility for insertion and extraction
- Three-stage alignment with shell-to-shell keys, guide pins, and ceramic sleeves
Applications
- Aerospace fiber optic systems
- Defense tactical communication equipment
- High-performance communication networks
- Optical signal transmission in harsh environments
- Ruggedized data links for defense and aviation
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Insertion loss | Maximum | 0.30dB |
| Typical | 0.15dB | |
| Return loss | Maximum | -20dB |
| Typical | -40dB | |
| Thermal cycling range | -55°C to +100°C | |