The Amphenol® Aquacon Series of connectors has been designed to provide maximum service in oceanic or fluid immersion applications. A specially designed aluminum bronze coupling nut and type 316 stainless steel shells resist corrosion and provide a pressure withstanding connector. Positive threaded coupling, “O” rings, and a color band visual indicator assure sealing and proper mating. A rear accessory thread provides for the use of EMI hardware or molding adapters.
Aquacon Connectors are available in a straight plug and two receptacle styles, with numerous MIL-DTL-38999 insert patterns. AJ use JT inserts that incorporate contact sizes 22D, 22M, 22, 20 or 16. AS use SJT inserts that incorporate size 12 contacts. Hermetically sealed (1 X 10-6 cc/ sec leakage rate) arrangements are also available.