Amphenol Aerospace 38999 Ram-Lock Connectors

Amphenol Aerospace 38999 Ram-Lock connectors are designed for environments where accidental unmating is a concern. This connector features a push-pull interface with a positive locking mechanism that requires users to pull the operating sleeve to disengage the connector, preventing accidental disconnection when pulling on the cable. The Ram-Lock connector includes visual, tactile, and audible indicators to confirm full mating. These connectors provide full environmental sealing and EMI protection and can operate at temperatures up to 200°C in aluminum configuration, with options available for higher temperatures. Common applications include soldier-worn equipment, electric vehicle charging, battery terminal connections, ejection seat mechanisms, and in-line power and signal connections.

Features

  • Compatible with electric vehicle charging
  • Effective for in-line power and signal connections
  • Full environmental sealing and EMI protection
  • Ideal for battery terminal connections
  • Lower mated/unmated forces compared to the 804 series
  • Mil-qualified insert assemblies
  • Positive locking mechanism
  • Push-pull quick disconnect
  • Requires sleeve pull for unmating
  • Suitable for soldier-worn equipment
  • Used in ejection seat and ordnance release
  • Utilizes ball bearings for locking
  • Visual, tactile, and audible full-mate indication

Applications

  • Battery terminal connections
  • Ejection seat and ordnance release
  • Electric vehicle and equipment charging
  • In-line power and signal connections
  • Solider-worn equipment

38999 Ram-Lock Connectors TVRAM06–In-Line Plug

Amphenol Aerospace 38999 Ram-Lock Connectors TVRAM06–In-Line Plug

38999 Ram-Lock Connectors TVRAM00–Wall Mount Receptacle

Amphenol Aerospace 38999 Ram-Lock Connectors TVRAM00–Wall Mount Receptacle