Amphenol Aerospace 2M805 Series Tri-Start Micro-Miniature Connectors new
Amphenol Aerospace 2M805 Series Tri-Start Micro-Miniature Connectors are compact, lightweight circular connectors built to meet MIL-DTL-38999 environmental and performance standards. These connectors utilize a Tri-Start threaded coupling for secure connections and feature a nickel-plated ground spring to enhance conductivity. The 2M805 threaded coupling connectors offer strong EMI shielding, resistance to vibration, and waterproof sealing for reliable operation in harsh conditions. These connectors are available in high-speed data transmission configurations, making them suitable for commercial aircraft, avionics, and unmanned systems.
Features
- Available in high-speed options to support advanced data transmission
- Effective EMI shielding to minimize electromagnetic interference
- Hermetic versions available
- High resistance to vibration for durability in demanding environments
- Nickel-plated ground spring for improved conductivity and grounding
- Sealed design for waterproof protection
- Three different receptacles, including one with epoxy potting
- Tri-start threaded coupling for secure and reliable connections
Applications
- Avionics
- C4ISR
- Commercial aircraft
- Defense aircraft
- Missiles and missile defense
- Unmanned systems
Technical Specifications
| Parameters | Values |
|---|---|
| Minimum durability | 500 mating cycles |
| Minimum insulation resistance | 5000MΩ |
| Operating temperature range | -65°C to +150°C |
| Number of contacts | 1 to 130 |
| Shock | 300G ±15 |