Amphenol Advanced Sensors TSCAN-750 Temperature Scanning Entry System
Amphenol Advanced Sensors TSCAN-750 Temperature Scanning Entry System integrates Infrared (IR) temperature measurement with AI-powered facial recognition for accurate and efficient access control. This advanced system provides full and partial facial recognition, even with face masks, and offers a 99.8% identification accuracy with a library capacity of 50,000 identities. The users can simply stand in front of the device for a one-second scan that automatically records and logs their identity and temperature. Access is granted upon successful authentication and a normal temperature reading. If an elevated temperature is detected, an alarm is triggered.
The TSCAN-750 Temperature Scanning Entry System has three operating modes, each with its own set of software features. The company and education modes use facial recognition and temperature measurement to control access and keep track of attendance. The quick screening mode enables entry based on a temperature reading without recording individual data. Typical applications include retail stores, restaurants, and airports.
Features
- 12V/3A power operation
- 1080P facial detection at 25fps
- Bi-eye near-infrared live detection
- Facial recognition library up to 50,000 users
- Mainly used for indoor applications
- Multiple device compatibility for a single location
- Record keeping for attendance and body temperatures
Applications
- Airports
- Educational facilities
- Restaurants
- Retail stores
- Sports venues
- Workplace
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | 10°C to 40°C |
| Response time | 0.5 seconds |
| Storage | 16GB |
| Accuracy | ±0.5°C |
| Facial angle | ±30° |