Amphenol Advanced Sensors Thermometrics Type SC30 Series NTC Thermistors
Amphenol Advanced Sensors Thermometrics Type SC30 Series Negative Temperature Coefficient (NTC) Thermistors are sleeved, interchangeable chip thermistors with heavy isomid insulated nickel lead wires. The type SC30 NTC thermistors are fully insulated and have epoxy-filled sleeves for good mechanical strength and are resistant to solvents. These thermistors offer high reliability, stability, and precision over interchangeable temperature ranges. The SC30 NTC thermistors operate over a temperature range from -40°C to +105°C and have a minimum sensitivity at 25°C of -4%/°C. These SC30 NTC thermistors are ideal for various applications, including aerospace, automotive, medical, military, and transportation.
Features
- Accurate temperature measurement
- Epoxy-filled sleeve for controlled diameter
- Fully insulated
- High reliability and stability
- High sensitivity
- Polyimide sleeved for good mechanical strength and resistance to solvents
Applications
- Aerospace
- Automotive
- Medical
- Military
- Transportation
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Minimum sensitivity at 25°C | -4%/°C | |
| Maximum power at 25°C | 30mW | |
| Dissipation constant | Still air | 0.4mW/°C |
| Stirred oil | 3mW/°C | |
| Operating temperature range | -40°C to +105°C | |
Thermometrics Type SC30 NTC Thermistors Product Dimensions
All dimensions in inches (mm)