Amphenol Advanced Sensors RLDS Alarm Modules
Amphenol Advanced Sensors Thermometrics Rope Leak Detection System (RLDS) Alarm Modules provide leak detection with either location identification or non-location-based detection and alarm functions. These modules are available in LT-Basic, LET-Elite, and LET-Plus variants, offering multiple detection cable lengths. The RLDS modules feature a minimum operating temperature of -10°C and a lead cable length of 3m. These devices come with a maximum cable length of 1500m and an IP65 waterproof rating. Typical applications include data centers, communication rooms, air-conditioning and refrigeration equipment, liquid storage tanks, pipelines, valves, and pumps.
Features
- Alarm relay operation
- Compatible detection probe support
- DIN rail and wall mounting
- LCD leakage status and location display
- LED status indication
- Leakage and cable disconnection detection
- Manual or automatic reset
- PC-based configuration
- Pluggable field wiring terminals
- Remote monitoring and equipment control
- RS-485 network communication
- Standalone or networked operation
Applications
- Air conditioning units
- Communication rooms
- Data centers
- Liquid storage tanks
- Pipelines
- Pumps
- Refrigeration units
- Valves