Amphenol Advanced Sensors Thermometric Pressure and Temperature Combination Sensors

Amphenol Advanced Sensors Thermometric Pressure and Temperature Combination Sensors are designed to provide both pressure and temperature measurements in one sensor assembly. The sensors utilize NTC thermistor technology for temperature sensing with silicon-based Microelectromechanical Systems (MEMS) technology for absolute pressure sensing, reliable, and accurate measurements. These combination sensors feature robust internal circuit protection and a sealed integral connection system. The devices are ideal for use in automotive, heavy equipment, agriculture, electric vehicles, and generator set applications.

Features

  • Mating port per ISO standard   
  • MEMS-based pressure sensing
  • NTC thermistor temperature sensing
  • PPS thermoplastic material
  • Robust internal circuit protection
  • Sealed integral connection system
  • Tyco 4-pin connector

Applications

  • Automotive:
    • Engine coolant
    • Engine fuel
    • Engine intake manifold
    • Engine oil
  • Electric Vehicle (EV) battery coolant
  • Generator set

Specifications

Parameters Values
Operating voltage range 4.4 to 5.5 V
Current rating 7 mA
Pressure accuracy ±1%
Operating pressure range 0.2Bar to 6.55Bar
Proof pressure 22.5Bar
Burst pressure 50Bar
Operating temperature range -40°C to 135°C
Storage temperature range -40°C to 160°C

Dimensions

Amphenol Advanced Sensors Thermometric Pressure and Temperature Combination Sensors Dimensions

Pinout Diagram

Amphenol Advanced Sensors Thermometric Pressure and Temperature Combination Sensors Pinout Diagram

Video

This TTI Tech Specs video for Amphenol Advanced Sensors Pressure and Temperature Combination Sensor explains that these combination sensors feature robust internal circuit protection and a sealed integral connection system. The devices are ideal for use in automotive, heavy equipment, agriculture, electric vehicle, and generator set applications.

See video transcript below

Video Transcript

A hamburger and fries are probably my favorite combo, but my second favorite is Amphenol Advanced Sensors Thermometrics Pressure and Temperature combination sensor. It doesn’t taste as good, but it does provide robust sensing for automotive, heavy equipment, agricultural, and generator set applications, amongst many others. Honestly, this sensor can go into most any fluid or gas media application where simultaneous pressure and temperature outputs are desired.

The combination sensor pairs an NTC thermistor with a MEMS-based absolute pressure sensor to provide reliable and accurate measurements. The temperature sensor can operate from -40°C to +135°C, while the pressure sensor is offered with multiple pressure ranges to optimize the sensor’s performance to the target application. They feature a stainless steel or machined brass housing and an ISO standard sealed mating port for protection in harsh environments. They also have robust protection against potentially damaging voltages and currents plus an internal failure management system to monitor for proper operation.

View more Amphenol Advanced Sensors resources