Amphenol Advanced Sensors T9501 Humidity and Temperature Sensors

Amphenol Advanced Sensors T9501 Humidity and Temperature Sensor measures humidity and temperature using MODBUS communication. It incorporates ChipCap 2 technology for fully calibrated, temperature-compensated data without additional setup and includes a "Heater Mode" for condensation recovery. The IP67 water-resistant T9501 humidity and temperature sensor operates within a temperature range from -30°C to +70°C. Typical applications include refrigeration, home appliances, weather stations, and food processing.

Features

  • Designed for reliable operation in harsh environments
  • Features low power consumption
  • Includes "Heater Mode" for condensation recovery
  • IP67-rated for water resistance
  • Provides fully calibrated and temperature-compensated measurements
  • Supports digital RS485 MODBUS communication

Applications

  • Energy saving HVAC control:
    • Air conditioning
    • Home appliances
    • Humi/dehumidifiers
    • Indoor air quality
    • Marine environments
    • Refrigeration
    • Vent fans
  • Process control and instrumentation:
    • Agriculture and indoor growing
    • Food processing
    • Handheld devices
    • Medical instruments
    • Weather stations

Technical Specifications

Parameters Values
Cable length 0.09m
Current consumption <10mA average typical (bus Rx mode)
70mA peak typical (bus Tx mode / heat mode)
Operating temperature range -30°C to +70°C
Resolution 14bit (0.01% RH / 0.01°C)