Amphenol Advanced Sensors T3400 A2L Refrigerant Leak Detection Sensors
Amphenol Advanced Sensors Telaire T3400 Series A2L Refrigerant Leak Detection Sensors provide a reliable method for identifying refrigerant gas leaks. These sensors utilize a micro Thermal Conductivity Detector (TCD) sensing element to analyze changes in the thermal conductivity of the ambient gas mixture, effectively detecting variations in refrigerant concentration. The T3400 series refrigerant leak detection sensors operate within a temperature range from -40°C to +60°C and feature an operating pressure range from 70kPa to 120kPa. Typical applications include residential and commercial air conditioning systems.
Features
- Calibrated for humidity and pressure
- Communicates via RS485 MODBUS
- Compact size
- ETL recognized to UL60335-2-40 (R454B)
- IP54-rated package with built-in harness and connector
- Long-term reliability
- Uses proven thermal conductivity sensing
- Works with R32 and R454B refrigerants
Applications
- Heat pumps
- Refrigeration equipment
- Residential and commercial air conditioning systems
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -40°C to +60°C |
| Maximum Operating Current | 22mA |
| Operating Pressure Range | 70kPa to 120kPa |
| Response Time | 15 seconds |
| Supply Voltage Range | 3.3Vdc to 5.5Vdc |
Video
This TTI Tech Specs video for Amphenol Advanced Sensors T3400 A2L Refrigerant Leak Detection Sensors explains that they utilize second generation MEMS technology to measure the thermal conductivity of the surrounding air, capable of targeting R454B and R32 refrigerants.
See video transcript below
Video Transcript
Refrigerants keep things cool, but many newer refrigerants are also mildly flammable and can ignite if they leak. That’s the last thing you need from a refrigerant, so keep a digital eye out for leaks with Amphenol T3400 Series A2L Refrigerant Leak Detection Sensors.
These sensors utilize second generation MEMS technology to measure the thermal conductivity of the surrounding air, capable of targeting R454B and R32 refrigerants, and can offer accuracy of up to 2.5% in 30% to 70% Relative Humidity (RH). Their fast response of less than 15 seconds along with their long lifespan of more than 15 years makes these sensors indispensable in long-term, critical refrigerant applications, and their 3.3V to 5V and 22mA supply makes them compatible with most microcontrollers. Finally, they operate from -40°C to +60°C and pressures from 70kPa to 120kPa for application versatility.