Amphenol Advanced Sensors T3030 Series Carbon Dioxide Sensors

Amphenol Advanced Sensors T3030 Series Carbon Dioxide Sensors are primarily designed for CO2 measurements in harsh or hostile conditions and provide precise readings for HVAC control applications. IP67-rated T3030 CO2 sensors feature Non-Dispersive Infrared (NDIR) measuring technology, available in analog and digital output options with different calibrations up to 20% CO2 concentration. T3030 CO2  sensors offer a typical power consumption of 0.7W at a nominal voltage of 24V AC RMS. These T3030 CO2 sensors are used in incubators, buses, refrigerators, railway carriages, and subway stations.

Features

  • Accuracy for 10-year life
  • Accurate CO2 transmitter for HVAC control applications
  • Analog or digital output options
  • Available with potting
  • Different calibrations available up to 20% CO2 concentration
  • Easy mount with 2 external tabs
  • Extended operating temperature range
  • Non-Dispersive Infrared (NDIR) measuring technology
  • Rated up to IP67 (build dependent)
  • Shipped factory-calibrated

Applications

  • Agriculture:
    • Glass houses
    • Mushroom sheds
    • Pig/chicken sheds
  • Buses
  • Incubators
  • Railway carriages
  • Refrigerators
  • Subway stations

Technical Specifications

Parameters Values
Minimum resolution 10bit or analog equivalent
Operating temperature range (sensor is powered) -30°C to +50°C 
RH range (non-condensing) 0%RH to 99%RH
Typical power consumption 0.7W at a nominal voltage of 24V AC RMS