Amphenol Advanced Sensors RTS Series Thermometric Sensor Assemblies
Amphenol Advanced Sensors RTS Series Thermometric Sensor Assemblies are ring terminal temperature sensors with an NTC chip thermistor fitted in an eyelet tag with screw size from M3 to M6. These devices provide a sensing element that is electrically isolated from the tag. The RTS series offers a dissipation constant of 1.5mW and a dielectric withstand of 1000VDC between wires and eyelet. These ring terminal temperature sensors are suitable for surface temperature measurement and find use in industries such as transportation, pharmaceutical, and medical equipment.
Features
- 28AWG lead wire
- 7secs response time
- Epoxy-coated NTC thermistor chip
- RoHS and REACH compliant
- Tin-plated copper material
- Wire length ranges from 50mm to 2000mm
- XLPE insulated
Applications
- Battery covers
- EV/HEV bus bars
- Heat sinks
- Panel enclosures
- Thermal management
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -40°C to +125°C |
| Storage temperature | -40°C to +85°C |
| Resistance at 25°C | 5kΩ to 100kΩ |
| Resistance tolerance | ±1%, ±2%, ±5% |
| Dissipation constant | 1.50mW/K |
| Time response | 7 Seconds |
| Dielectric withstand between wires and eyelet | 1,000 VDC |