Amphenol Advanced Sensors NovaSensor FMA FAR Sensors
Amphenol Advanced Sensors NovaSensor FMA Series Filtration Air Restriction (FAR) Sensors offer a compact, active-technology sensor for detecting pressure drops across air filters. These devices monitor airflow resistance by providing a proportional analog voltage that corresponds to differential pressure. The design includes a hydrophobic reference port, a 1/8-27 NPT female pressure port, and a sealed AMPSEAL 16 connector for reliable operation. These sensors feature built-in diagnostics, temperature compensation, and a typical response time of less than 2 ms. They operate within a temperature range from -40°C to +125°C with ±2.5% FS accuracy. The FMA series is ideal for engine air filtration, HVAC monitoring, and industrial filter applications.
Features
- Built-in diagnostics for faults and shorts
- Connector type AMPSEAL 16 (3-way sealed)
- Differential pressure measurement
- Fast response time
- Hydrophobic reference port
- Pressure port 1/8-27 NPT female
- Proof pressure 2× FS, burst 3× FS
- REACH and RoHS compliant
- Temperature-compensated output
Applications
- Cabin pressure monitoring
- Engine air filter restriction monitoring
- Exhaust pressure monitoring
- HVAC system airflow monitoring
- Industrial filtration system monitoring
Technical Specifications
| Parameters | Values |
|---|---|
| Supply Voltage | 5VDC |
| Maximum Supply Current | 5mA |
| Output Voltage Range | 0.5V to 4.5V |
| Maximum Output Impedance | 250Ω |
| Operating Temperature Range | -40°C to +125°C |