• Amphenol
  • Amphenol Product Lines
  • Advanced Sensors Mems

MEMS Sensors

Amphenol Advanced Sensors

Amphenol MEMS pressure sensor line includes highly cost effective families of surface mount, hybrid, and media isolated sensors that serve a medical, industrial and transportation applications. Available in all levels of calibration, from uncalibrated to fully calibrated, amplified analog and digital output versions.

Featured Products

Amphenol Advanced Sensors NPA Pressure Sensor

NPA Pressure Sensor

The NPA is a family of OEM miniature pressure sensing products offering best in class performance for OEM applications in healthcare, industrial and transportation markets. Packaged in an industry standard surface mount SOIC14 pin package, the NPA Series is available in Gage, Absolute or Differential pressure ranges from 0 to 10" H20 to 0 to 30PSI with either uncalibrated millivolt outputs or in fully calibrated, amplified analog or 14bit digital outputs.

View Datasheet / Part Search

Amphenol Advanced Sensors NPA 201 Digital Output Absolute Pressure Sensor

NPA 201 Digital Output Absolute Pressure Sensor

The NovaSensor NPA 201 is an absolute pressure sensor with digital output for low cost applications. Its low power consumption and compact size makes it ideal for battery powered and mobile applications or any application where size is a constraint. In today’s growing market for portable electronics and wearables with multiple parameters being measured there are many applications that require an accurate measurement of barometric pressure to determine factors such as altitude.

View Datasheet / Part Search

Amphenol Advanced Sensors NPI-19

NPI-19

The NovaSensor NPI Series incorporates state-of-the-art IsoSensor technology, which gives the OEM user the best in price and performance. They are designed to operate in hostile environments and yet give the outstanding sensitivity, linearity, and hysteresis of a silicon sensor. The piezoresistive sensor chip is housed in a fluid filled cylindrical cavity and isolated from measured media by a stainless steel diaphragm and body. As with all NovaSensor silicon sensors, the NPI Series employs SenStable processing technology, providing excellent output stability.

Low Pressure Datasheet / Medium Pressure Datasheet / Part Search

Amphenol Advanced Sensors NPP-301

NPP-301

The NPP-301 Series features silicon pressure sensors in surface mount packages. An ultra-small Silicon Fusion Bonded (SFB), ultra-high stability SenStable piezoresistive chip from NovaSensor is placed in a plastic package that exploits high volume, leadframe package technology to bring forth a low-cost sensor alternative to the OEM user.

View Datasheet / Part Search

Amphenol Advanced Sensors NPC-410

NPC-410

The NPC-410 Series of solid state pressure sensors are designed to provide a cost effective solution for applications that require long-term stability and high volume. Packaged in a dual-in-line configuration, the NPC-410 Series is intended for printed circuit board mounting. Optional pressure port and lead configurations give superior flexibility in low profile applications where pressure connection orientation is critical.

View Datasheet / Part Search

Amphenol Advanced Sensors NPH Series NovaSensor Solid State Medium Pressure

NPH Series NovaSensor Solid State Medium Pressure

The latest techniques in micromachining have been used to ion-implant piezoresistive strain gauges into a wheatstone bridge configuration that is integrally formed on a micromachined silicon diaphragm. As with all NovaSensor silicon sensors, the NPH Series employs SenStable processing technology, providing excellent output stability. Constant current excitation to the sensor produces a voltage output that is linearly proportional to the input pressure.

View Datasheet / Part Search

Amphenol Advanced Sensors NPH Series NovaSensor Solid State Low Pressure

NPH Series NovaSensor Solid State Low Pressure

As with all NovaSensor silicon sensors, the NPH Series employs SenStable processing technology, providing excellent output stability. Constant current excitation to the sensor produces a voltage output that is linearly proportional to the input pressure. The user can provide standard signal conditioning circuitry to amplify the 100 mV output signal.

View Datasheet / Part Search

Amphenol Advanced Sensors NPI-12 Series NovaSensor

NPI-12 Series NovaSensor

The NPI-12 Series of solid state, media isolated pressure sensors are designed to provide a cost effective solution for applications that detect tube blockages and pump performance. The NPI-12 Series is intended to mount adjacent to flexible tubing to sense tube expansion. Cleanliness is assured with the NPI-12 Series stainless steel finish.

View Datasheet / Part Search

Amphenol Advanced Sensors NPI-15 Series NovaSensor

NPI-15 Series NovaSensor

The NovaSensor® NPI Series incorporates state-of-the-art IsoSensor technology, which gives the OEM user the best in price and performance. They are designed to operate in hostile environments and yet give the outstanding sensitivity, linearity, and hysteresis of a silicon sensor. The piezoresistive sensor chip is housed in a fluid filled cylindrical cavity and isolated from measured media by a stainless steel diaphragm and body.

View Datasheet / Part Search

Amphenol Advanced Sensors NPC-1220

NPC-1220

The NPC-1220 pressure sensor series of solid state pressure sensors are designed to provide a cost effective solution for applications that require calibrated performance over a wide temperature range. Packaged in a dual-in-line configuration, the NPC-1220 Series is intended for printed circuit board mounting. Optional pressure port and lead configurations give superior flexibility in low profile applications where pressure connection orientation is critical.

View Datasheet / Part Search

Amphenol Advanced Sensors NPC-1210 Low Pressure Sensor

NPC-1210 Low Pressure Sensor

The NPC-1210 series of solid-state pressure sensors are designed to provide a cost effective solution for applications that require calibrated performance over a wide temperature range. Packaged in a dual-in-line configuration, the NPC-1210 Series is intended for printed circuit board mounting. Optional pressure port and lead configurations provide superior flexibility in low profile applications where pressure connection orientation is critical.

View Datasheet / Part Search

Amphenol Advanced Sensors NPC-100 and NPC-120 Series

NPC-100 and NPC-120 Series

NovaSensor’s NPC-100 and NPC-120 Series pressure sensor is specifically designed for use in disposable medical applications. The device is compensated and calibrated per the Association for the Advancement of Medical Instrumentation (AAMI) guidelines for industry acceptability. The sensor integrates a high-performance, pressure sensor die with temperature compensation circuitry and gel protection in a small, low-cost package.

View Datasheet / NPC-100 Part Search / NPC-120 Part Search 

Amphenol Advanced Sensors NPI-15VC

NPI-15VC

The NovaSensor® NPI Series incorporates state-of-the-art IsoSensor technology, which gives the OEM user the best in price and performance. They are designed to operate in hostile environments and yet give the outstanding sensitivity, linearity, and hysteresis of a silicon sensor. The piezoresistive sensor chip is housed in a fluid filled cylindrical cavity and isolated from measured media by a stainless steel diaphragm and body.

View Datasheet / Part Search

Amphenol Advanced Sensors MEMS Sensors

More Info

  • View Manufacturer page
  • View Amphenol Advanced Sensors Parts
Amphenol Advanced Sensors logo