Amphenol Advanced Sensors CL Inrush Current Limiters
Amphenol Advanced Sensors CL Series Inrush Current Limiters are UL-approved and have best-in-class capacitance ratings. The CL series inrush current limiters are available with kinked or straight leads and tap and reel to EIS RS-468A for automatic insertion. These function as power resistors, which are able to limit surge current when high cold resistance drops to low hot resistance with current flow. The inrush current limiters offer an operating temperature range from -50°C to +175°C. Typical applications include fluorescent lamps, power supplies, and inverters.
Features
- Available with kinked or straight leads and tape and reel to EIS RS-468A for automatic insertion
- Low cost, solid state device for inrush current suppression
- Low steady resistance and accompanying power loss
- Outstanding mechanical strength
- Small physical size offers design-in benefits over larger passive components
- Suitable for PCB Mounting
- Superb capacitance ratings
- UL Approved (UL 1434 File# E82830)
- Wide operating temperature range from -50°C to +175°C
Applications
- Fluorescent lamps
- Inverters
- Motors
- Power supplies
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -50°C to +175°C |
| Resistance at 25°C | 0.7Ω to 30Ω |
| Maximum Steady State Current | 12A |
| Maximum Energy | 43.20J |
Circuit Diagram
Typical Power Supply Circuit