Amphenol Commercial UltraPort QSFP+ Stacked Connectors

Amphenol Commercial UltraPort™ QSFP+ Stacked

The UltraPort QSFP+ stacked interconnect system is comprised of a 38-position, 0.8mm pitch connector built for use in high speed serial applications. Each port offers 4 channels to increase port density which contributes to more board real estate and immense cost savings. High speed serial interconnect applications include clusters, servers, and storage devices.

Features

  • RoHS Compliant 
  • Industry Standard Footprint 
  • Belly-to-belly Mount 
  • Combos are tray packed 
  • Dust cover for front face is available (bulk packed)
     

Applications

  • Clusters 
  • Servers 
  • Data storage devices
     

Resources