Amphenol RF AMMC (Amphenol Micro-Miniature Coaxial) Series Connectors is a low-profile (1.4mm of the board) series with an extremely small board footprint (2mm x 2mm). This series is used in applications with 50Ω impedance requirements and has a performance from DC to 6GHz. The coupling style of the AMMC connector series is snap-on for secure and easy mating. These connectors support high-frequency transmission from DC to 6GHz. Typical applications of AMMC connectors include antennas, Bluetooth, GPS, and and cellular and mobile devices.
Amphenol RF AMMC Connectors
Features
- 100% compatible with Hirose W.FL series
- Easy snap-on/snap-off mating
- Small footprint (2mm x 2mm)
- Ultra-low profile (1.4 mm mating height)
Applications
- Bluetooth
- GPS
- Notebook computers
- Personal Digital Assistant (PDA)
- Portable devices
- Remote measuring equipment
- WLAN