Amphenol RF AMC4 Ultraminiature Connectors
Amphenol RF AMC4 Series Ultraminiature Connectors are compact PCB connectors with a snap-on coupling mechanism available in various configurations, including adapters and pre-configured cable assemblies. These RF connectors support a 50Ω impedance and operate efficiently from DC to 6GHz. The AMC4 connectors feature a compact, low-profile design with a minimal board footprint, making them ideal for space-limited requirements. These ultraminiature connectors are commonly used in IoT infrastructure and consumer electronics.
Features
- Compact size
- Low-profile design
- Snap-on/snap-off coupling
- Standard compatibility
- Small PCB footprint
Applications
- Bluetooth
- Consumer electronics
- GPS
- Handheld and portable devices
- IoT infrastructure
- Notebook computers
- Remote measuring equipment
- RFID
Technical Specifications
| Parameters | Values |
|---|---|
| Frequency range | DC to 6GHz |
| Impedance | 50Ω |
| Maximum continuous voltage rating | 60VRMS |
| Maximum dielectric withstanding voltage | 200VRMS |
| Minimum outer contact resistance | 10mΩ |
| Operating temperature range | -40°C to +90°C |