Amphenol FCI Serial-Attached SCSI Peripheral Component Interconnect Express

Amphenol FCI SAS/PCIe 5.0 (U.2 and U.3) Connectors are available in speeds of 32GT/s (PCIe lanes) and 24Gb/s (SAS lanes). The connectors feature 68 positions and allow implementation of high-speed serial attached SCSI (SAS) interfaces for Hard Disk Drive (HDD). These connectors support up to 4 parts PCIe-based devices to improve performance and faster file transfers. The connectors are durable for up to 500 mating cycles and have a maximum mating force and minimum unmating force of 59N and 12N.

Features

  • Additional mechanical strength after soldering with stamped clips
  • Backwards compatible with 6Gb/s SAS, SATA and 3Gb/s SFF8482 connectors
  • Connector mismatch reduced with guideposts
  • Flexible in component selection as the receptacles are intermateable with unshielded dual port SFF8680 (SAS 3.0) connectors
  • Improved performance and faster file transfer with up to 4 ports PCI-based devices
  • Staggered contact lengths for sequential contact mating for hot plugging
  • Supports both SATA and SAS drivers

Applications

  • External storage system
  • HDD
  • HDD carrier
  • Interposer card
  • Processor and storage blade
  • Server
  • Storage server

Technical Specifications

Parameters Values
Durability 500 mating cycles
Minimum insulation resistance 1000MΩ
Maximum mating force 59N
Minimum mating force 12N
Maximum contact resistance 30mΩ per contact
Minimum current rating 1.5A per contact