Amphenol FCI (ACS) PCIe M.2 Gen 5 Card Edge Connectors

Amphenol FCI PCIe M.2 Gen 5 Card Edge Connectors are compact, high-density, high-performance connectors that feature 67 contacts on a 0.50mm pitch. These connectors provide higher data rates and multiple connector height options compared to PCIe Mini Card connectors. The connectors operate over a temperature range from -40°C to +80°C and have a contact voltage rating of 50VAC. The SAS/PCIe 5.0 U.2/U.3 connectors support dual protocols, offering up to 32 GB/s for PCIe 5.0 and 24 Gb/s for SAS 4.0. The PCIe M.2 Gen 5 card edge connectors are used in laptops, tablets, and storage applications.

Features

  • Accepts angled insertion of add-in module cards
  • Available in various connector heights and keying options
  • Backward compatible with Gen 3 and Gen 4
  • Design flexibility with 75 positions and 8 connector key options
  • Flexible application with right-angle and vertical orientation
  • Supports single and double-sided modules for higher data rates and increased storage capacities

Applications

  • Industrial PCs
  • Laptop tablets
  • Storage
  • Wireless

Technical Specifications

Parameters Values
Insulation Resistance >5 x 108Ω
Maximum Contact Resistance 55mΩ
Operating Temperature Range -40°C to +80°C
Voltage Rating 50VAC
Current Rating 0.75A