Amphenol FCI (ACS) HPCE Cable Assemblies
Amphenol FCI High Power Card Edge (HPCE) Series Cable Assemblies encompasses a compact design that improves airflow and reduces contact resistance, making it suitable for power distribution in compact systems. These assemblies provide one-piece and two-piece solutions with a low-profile height of 7.5mm. The HPCE series cable assemblies feature an operating current range from 21A to 36A. These assemblies come with an operating temperature range from -55°C to +105°C, durability of 200 mating cycles, and comply with RoHS and Telcordia GR-1217-CORE standards. Applications include data and telecommunications, industrial equipment, and medical systems.
Features
- Blind-mate capable
- Configurable power and signal contacts
- Effective heat dissipation
- Ensured proper board orientation
- High airflow efficiency
- Hot-swap capability
- Multiple contact types
- Reliable connection
- Robust construction
- Suitable for AC/DC power distribution
Applications
- Data and telecommunication equipment
- Industrial control systems
- Medical devices
- Networking and datacom equipment
- Pluggable AC/DC power supplies
- Storage systems
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating range | 21A to 36A |
| Operating temperature range | -55°C to +105°C |
| Maximum signal contact resistance | 20mΩ |
| Durability | 200 mating cycles |
| Profile height | 7.5mm |