Amphenol FCI PLCC Sockets
Amphenol FCi PLCC Sockets are high-performance, low-profile connectors designed for integrated circuit chips, available in both surface mount and through-hole configurations. These sockets are ideal for various applications with lead counts of 32 and 44 for SMT and 32, 44, and 68 for THT. The PLCC sockets are constructed from high-temperature thermoplastic and feature copper alloy contacts with tin plating, which ensure durability and reliability. These RoHS-compliant sockets operate in a temperature range from -55°C to +125°C and have a dielectric withstanding voltage of 600Vac. Typical applications include consumer electronics, test equipment, and industrial instrumentation.
Features
- Available in SMT and THT configurations
- Copper alloy contacts with tin plating for durability
- Designed for easy chip removal
- Excellent electrical performance and heat dissipation
- Lead counts of 32, 44 (SMT) and 32, 44, 68 (THT)
- Made from high-temperature thermoplastic
- RoHS-compliant for environmental safety
Applications
- Consumer
- Desktop
- Data
- Programming equipment
- Industrial and instrumentation
- Gaming device
- HVAC system
- Lighting
- Measurement equipment
- Security
- Test
- Vending machine
- Medical
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -55°C to +125°C |
| Dielectric Withstanding Voltage | 600Vac |
| Minimum Insulation Resistance | 10,000MΩ |
| Current Rating | 1A |
| Maximum Low Level Contact Resistance | 20mΩ |