Amphenol FCI Compact Flash Headers are low-cost, one-piece surface mount headers that is available in eject and non-eject styles. These headers are compatible with both type I and type II compact flash memory cards. The headers meet the Compact Flash Association (CFA) specifications for reliability. Compact Flash Header finds applications in datacom, consumer, and mobile computing.
Amphenol FCI Compact Flash Header
Features
- 2.2mm PCB stand-off height
- Accepts Type I and II compact flash cards
- Compact, lightweight, robust design
- Double row (2x25) 1.27mm at card interface and 0.635mm SMTIL tails
- High-temperature plastic compatible with re-flow soldering
- Highly reliable eject header with dual point eject mechanism
- Meets CFA standard for known reliability
- One-piece design available in eject and non-eject styles
- Packaged in trays
- Polarized lead-in feature on the header prevents incorrect insertion of the compact flash card
- Reliable eject feature that is built onto the header provides a single-part number solution
- Surface Mount In-Line (SMTIL) headers
Applications
- Digital cameras
- Electronic games
- Handheld data collection devices
- Medical and industrial instrumentation
- Mobile computers
- PCMCIA applications
- Printers
- Television set-top boxes