Amphenol FCI D-Subminiature High Density Connectors

Amphenol's D-sub High Density series addresses a growing number of applications where higher density packaging is required. Amphenol now offers one of the largest D-sub portfolios available in the market. Amphenol’s High Density range previously consisted of right-angle female versions only. The additional range adds right-angle male, straight male and female, solder bucket male and female, and crimp male and female versions. This new connector range is ideal for applications requiring more signal density. Higher density connectors with same shell sizes provide 56% to 67% real estate savings on a printed circuit board compared with standard density connectors.

Features

  • Adds right-angle male, straight male and female, solder bucket male and female, and crimp male and female versions
  • Contact layouts from 15 to 78 ways in all terminations
  • Operable for indoor applications with a temperature range from - 55°C to +105°C
  • Distribution stock availability
  • 24-hour sample shipment
  • Online drawings and specifications

Applications

  • High Density Connectors