Amphenol's high performance connectors are designed for harsh environment applications in the field of Telecommunications - data transmission, private automatic branch switching; Connectors for Aerospace, military (125°C) class; and for particularly extreme applications, especially high temperature (+155°C) class available. The high-performance D-sub features machined contacts and is available with solder bucket, straight spills, angled spills and wire wrap terminations.
Amphenol FCI High Performance D-Sub
Features
- Signal - 09 to 50 position connectors, Power - wide range of layouts from 2V2 to 36W4
- DM series suitable for Aerospace, Military application comply with MIL-C-24308 standard
- Use machined contacts in solder bucket, straight and right angled termination
Applications
- High performance military applications
Resources
- D-Sub Connectors (PDF)